You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HL7R

Rechargeable Beam Focusing LED Head Torch, 240lm, IPX4

COAST HL7R
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COAST COAST
Manufacturer Part No:
HL7R
Order Code:
3127662
Product Range
Coast - LED Head Torches
Also Known As:
GTIN UPC EAN: 015286201072
Technical Datasheet:
HL7R   Datasheet
See all Technical Docs

Product Range Selector (Coast - LED Head Torches)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Head Light

:
LED

:
240lm

:
104m

:
Rechargeable NiMH Battery

:
-

:
Coast - LED Head Torches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HL7R head torch not only goes up in brightness but also has the light dimming on the front to keep all the controls in one convenient place. It gives you the ability to shine an ultra wide flood beam and then quickly twist the bezel to a long reaching spot beam with transition halo so that you can be ready for anything.
  • Light control wheel for adjusting beam intensity
  • Twist Focus system moves between spot and flood beams by rotating the head of the torch
  • Ultra View Flood beam delivers a broad circle of light up to 3.5m across
  • Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
  • Hinged, tilting head so that you can adjust the light's direction
  • Hard hat compatible design include clips for attaching the light
  • IPX4 Rated
  • Supplied with 3x NiMH batteries, mains charger and USB lead
  • Runtime: 1 hours 30 minutes (in high mode)
  • Weight: 125g

Also Known As

GTIN UPC EAN: 015286201072

Available to manufacturer lead time 6 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$78.602

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$78.602
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ US$68.946
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --