You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HP7R
Rechargeable Focusing Beam LED Torch, 300lm, IPX4
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- HP7R
- Order Code:
- 3127671
- Technical Datasheet:
- HP7R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- LED
- :
- 300lm
- :
- 352m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Beam Lock technology with the option to lock the beam in place on spot, flood, or anywhere in between
- Cycle between full light, medium light and strobe options
- Slide Focus system enables you to seamlessly transition between spot and flood beams
- Dual Power with USB-rechargeable batteries or with standard alkaline batteries
- Flex Charge allows recharging the battery inside or outside the torch
- Long Range Focusing Optic to illuminate and scan nearfield objects combines with a piercing light
- X-Range Spot beam illuminates objects at up to 842m away
- Broad View Flood beam delivers an even, sweeping circle of light up to 2.3m diameter at a distance of 1.8m
- Supplied with 4x AAA batteries, 2x Li-ion batteries, USB adaptor, wall mount + speed clip, heavy-duty sheath and lanyard
- IPX4 Rated
- Runtime: 7 hours (in high mode)
- Weight: 204g
Available to manufacturer lead time of 43 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each