You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24-1531

HP531 Mobile Headset with Inline Mic & Remote, Black/Red

COMPUTER GEAR 24-1531
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
24-1531
Order Code:
3402907
Also Known As:
GTIN UPC EAN: 5035624022874
Technical Datasheet:
24-1531   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20Hz

:
20kHz

:
-

:
-

:
3.5mm, 4 Way Jack Plug

:
1.2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Perfect headset for on-the-go listening
  • High performance acoustic technology adds more depth and clarity
  • Padded headband and cushioned ear pads
  • Inline microphone with music
  • call switch
  • Built-in remote for music functions and call answer
  • end controls
  • Connector: 3.5mm 4-pole stereo plug with 1.2m lead
  • Right angled connector for added comfort and reduced cable stress

Contents

Contents: Headset only

Also Known As

GTIN UPC EAN: 5035624022874

20 In stock

Supplier Direct Ship

With you in 5 business days

Only available to customers within the EU - For a quote please contact your local sales team

US$13.559

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$13.559
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --