Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-022-009-08
Order Code3532810
Product RangeOptix
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$39.986 |
3+ | US$39.959 |
Price for:Each
Minimum: 1
Multiple: 1
US$39.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-022-009-08
Order Code3532810
Product RangeOptix
Connector TypeST Fibre Optic
No. of Ports8Ports
LAN Category-
Rack U Height1U
Product RangeOptix
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fully loaded, 19" 1U rack mount patch panel with knockouts designed for ST glands
- Mild steel construction with black powder finish
- Numbered ports and adjustable mounting brackets
Contents
Contents: Patch panel and fibre management kit
Technical Specifications
Connector Type
ST Fibre Optic
LAN Category
-
Product Range
Optix
No. of Ports
8Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.68