Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-022-020-04S
Order Code3532814
Product RangeOptix
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$44.716 |
| 3+ | US$39.128 |
Price for:Each
Minimum: 1
Multiple: 1
US$44.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-022-020-04S
Order Code3532814
Product RangeOptix
Connector TypeSC Fibre Optic
No. of Ports8Ports
LAN Category-
Rack U Height1U
Product RangeOptix
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fully loaded, 19" 1U rack mount patch panel with knockouts designed for SC duplex glands
- Mild steel construction with black powder finish
- Numbered ports and adjustable mounting brackets
Contents
Contents: Patch panel and fibre management kit
Technical Specifications
Connector Type
SC Fibre Optic
LAN Category
-
Product Range
Optix
No. of Ports
8Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.757