Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-159-24
Order Code1309389
Product Range26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$113.559 |
Price for:Each
Minimum: 25
Multiple: 25
US$2,838.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-159-24
Order Code1309389
Product Range26 Series
Technical Datasheet
No. of Contacts24Contacts
Product Range26 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing4.32mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Contacts
24Contacts
Connector Mounting
Cable Mount
Pitch Spacing
4.32mm
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (17-Dec-2014)
Product Range
26 Series
Contact Termination Type
Solder
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484