Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No510/383B
Order Code3459353
Product RangeCrabtree Starbreaker Consumer Units Series
Also Known AsGTIN UPC EAN: 5017399367299
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | US$84.018 |
3+ | US$83.080 |
Price for:Each
Minimum: 1
Multiple: 1
US$84.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No510/383B
Order Code3459353
Product RangeCrabtree Starbreaker Consumer Units Series
Also Known AsGTIN UPC EAN: 5017399367299
Consumer Unit UsageDomestic
Enclosure MaterialMetal
Supply Voltage240V
Current Rating80A
No. of Branch Circuits10Circuits
External Height261mm
External Width242mm
External Depth121mm
Product RangeCrabtree Starbreaker Consumer Units Series
SVHCTo Be Advised
Product Overview
- 10-Way consumer unit
- 80A, 30mA RCD
- Compact, all-metal, low smoke and fume enclosure
- Cable entry knockouts on five sides
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Fully compliant to BS EN 61439-3 as required under Amendment 3 to the IET wiring regulations
- Suitable for use in all types of premise
Warnings
Only Crabtree devices must be used in Crabtree Consumer Units. Use of any other manufacturers devices will invalidate the warranty.
Technical Specifications
Consumer Unit Usage
Domestic
Supply Voltage
240V
No. of Branch Circuits
10Circuits
External Width
242mm
Product Range
Crabtree Starbreaker Consumer Units Series
Enclosure Material
Metal
Current Rating
80A
External Height
261mm
External Depth
121mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.648