Print Page
PRC40-24-D12
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 40 W, 2 Output, 12 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPRC40-24-D12
Order Code4258828
Product RangePRC40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
36+ | US$69.935 |
Price for:Each
Minimum: 36
Multiple: 36
US$2,517.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC40-24-D12
Order Code4258828
Product RangePRC40 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 112VDC
Output Current - Output 11.666A
Output Voltage - Output 2-12VDC
Output Current - Output 2-1.666A
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.5mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePRC40 Series
SVHCLead (21-Jan-2025)
Product Overview
PRC40-24-D12 is a PRC40 series regulated DC-DC converter designed to meet the needs of commercial, telecom, and other industrial applications. This device meets EN 62368 standards and offer a host of features, including remote on/off control, output voltage trim, as well as a robust operating temperature range.
- 4:1 input range, certified to EN/IEC 62368-1
- short circuit, over current, over temperature, and over voltage protection
- Dual output, 24VDC typical input voltage
- ±12VDC output voltage, ±1,666mA maximum output current
- 40W max output power, 90% typical efficiency
- 250KHz typical operating frequency (at full load, nominal input)
- Metal case material, silicone (UL94V-0) potting material
- Operating temperature range from -40°C to 105°C
- Dimension is 50.80mm x 25.40mm x 10.50mm (wxdxh)
- 125mVp-p maximum ripple and noise
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.666A
Output Current - Output 2
-1.666A
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
9V
Product Range
PRC40 Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038