Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203600
Order Code522788
Technical Datasheet
Bag TypeConductive
Length - Imperial10"
Width - Imperial8"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness70µm
Bag ColourBlack
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Product Overview
- Open top conductive black film bag
- Film is carbon loaded for consistent, non-humidity dependent conductivity
- Resistant to common solvents
Technical Specifications
Bag Type
Conductive
Width - Imperial
8"
Length - Metric
254mm
Bag Colour
Black
Product Range
-
Length - Imperial
10"
Width - Metric
203.2mm
Film Thickness
70µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004