You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
983-6KE12-03S8
Circular Connector, 983 Series, Straight Plug, 3 Contacts, Crimp Socket, Threaded, 12-3
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 983-6KE12-03S8
- Order Code:
- 2226834
- Product Range
- 983 Series
- Technical Datasheet:
- 983-6KE12-03S8 Datasheet
Product Range Selector (983 Series)
See all from this product rangeProduct Overview
- Five keyway with optional keyway orientation
- Threaded coupling with self locking
- Anti-rotation system on 360° by tightening
- Themo setting, hermetic sintered glass insulator and silicone seal
- Operates at extreme temperature of 260°C cyclic
- 500 mating cycles
- Salt spray exposure of 500hour per EN2591-307 standard
- Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
- Stainless steel body material with passivated finish
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 983 Series
- :
- Straight Plug
- :
- 3Contacts
- :
- Crimp Socket
- :
- Threaded
- :
- 12-3
- :
- Stainless Steel Body
- :
- Passivated
- :
- Copper Alloy
- :
- Gold
- :
- 8
- :
- Corrosion Resistant
- :
- MIL-DTL-83723 Series III
Technical Docs (1)
Available for back order
Supplier Direct Ship
Only available to customers within the EU - For a quote please contact your local sales team
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each