You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

983-6KE14-15S7

983-6KE14-15S7 -DEUTSCH - TE CONNECTIVITY - Circular Connector, 983 Series, Straight Plug, 15 Contacts, Crimp Socket, Threaded, 14-15

DEUTSCH - TE CONNECTIVITY 983-6KE14-15S7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
983-6KE14-15S7
Order Code:
2226869
Product Range
983 Series
Technical Datasheet:
983-6KE14-15S7   Datasheet
See all Technical Docs

Product Range Selector (983 Series)

See all from this product range

Product Overview

The 983-6KE14-15S7 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent straight plug with 15 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
983 Series
:
Straight Plug
:
15Contacts
:
Crimp Socket
:
Threaded
:
14-15
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
7
:
Corrosion Resistant
:
MIL-DTL-83723 Series III
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Only available to customers within the EU - For a quote please contact your local sales team

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

US$120.372

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$120.372
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --