Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDE9135-GB
Order Code1664845
Also Known AsGTIN UPC EAN: 5035048192146
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDE9135-GB
Order Code1664845
Also Known AsGTIN UPC EAN: 5035048192146
Technical Datasheet
Battery Charger Type-
Battery Technologies SupportedLi-Ion, NiCd, NiMH
Supply Voltage230V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Charges all DeWalt 7.2V - 18V NiCd/NiMH/Li-Ion batteries stick type batteries
- Charges the 2Ah battery pack in 40 mins minimising downtime
- The DeWalt 3-stage charging system provides maximum runtime and extends overall life of the battery
- Diagnostics with LED indicator communicates battery charge status
Warnings
Not Suitable for New DeWalt Slide Batteries
Technical Specifications
Battery Charger Type
-
Supply Voltage
230V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Battery Technologies Supported
Li-Ion, NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7