Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDNPT28R63G12Z
Order Code3391893
Product RangeDeWalt - Ring Nails
Also Known AsGTIN UPC EAN: 5902013961475
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$53.895 |
Price for:Pack of 2200
Minimum: 1
Multiple: 1
US$53.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDNPT28R63G12Z
Order Code3391893
Product RangeDeWalt - Ring Nails
Also Known AsGTIN UPC EAN: 5902013961475
Nail TypeAnnular Ring
Nail MaterialSteel
Material Gauge-
External Length63mm
Product RangeDeWalt - Ring Nails
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Galvanised for indoor and outdoor use
- Paper-taped for easy loading, handling and a cleaner job
- Qualified to Eurocode 5 standard & covering Service classes 1, 2 & 3
- Length: 63mm
- Diameter: 2.8mm
Technical Specifications
Nail Type
Annular Ring
Material Gauge
-
Product Range
DeWalt - Ring Nails
Nail Material
Steel
External Length
63mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.53