Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT30621-QZ
Order Code3391904
Product RangeDeWalt - Flap Discs
Also Known AsGTIN UPC EAN: 5035048085646
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$4.194 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT30621-QZ
Order Code3391904
Product RangeDeWalt - Flap Discs
Also Known AsGTIN UPC EAN: 5035048085646
External Diameter115mm
Bore Size22.23mm
Operating Speed Max80m/s
Product RangeDeWalt - Flap Discs
Product Overview
- Designed to remove rust, and will grind and clean ferrous metals
- Tough durable zirconia grain
- Very strong with very high removal rate
- Low noise
- Cool Grinding
Technical Specifications
External Diameter
115mm
Operating Speed Max
80m/s
Bore Size
22.23mm
Product Range
DeWalt - Flap Discs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101