Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT71522-QZ
Order Code4224144
Also Known AsGTIN UPC EAN: 5035048535219
Your Part Number
96 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$6.981 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
US$6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Strong and durable screwdriver bits
- Hardened bit core for extra strength & durability
- Especially suited for repetitive screwdriving tasks
- Ideal for driving fasteners into wood, metal, plastic and drywall materials
Contents
25x PH2 x 25mm Bits
Technical Specifications
Bit Type
Phillips
Length
25mm
SVHC
No SVHC (15-Jun-2015)
Hex Bit Size
PH2
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16