Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT7507-QZ
Order Code3378626
Also Known AsGTIN UPC EAN: 5035048078631
Your Part Number
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$58.545 |
Price for:Each
Minimum: 1
Multiple: 1
US$58.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT7507-QZ
Order Code3378626
Also Known AsGTIN UPC EAN: 5035048078631
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Heavy duty impact socket set designed for daily use with air driven, mains powered & cordless impact wrenches and ratchets, supplied with both <1/4/> and <1/2/> adaptors.
- 6 Point impact wrench and drivers suitable for use with high-torque power tools
- Ideal for tightening bolts in steel framework & tightening hex drive nuts/ bolts in fixings
- Can be used for driving coach screws into wood
- Supplied in a heavy duty high-density polyethylene storage case
- Contents: 10, 13, 15, 17, 19, 22, 24, 27mm, ¼ - ½" adaptor
Contents
Contents: 10, 13, 15, 17, 19, 22, 24, 27mm, ¼ - ½" adaptor
Technical Specifications
Kit Contents
10, 13, 15, 17, 19, 22, 24, 27mm - 1/4" - 1/2" Adaptor
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4