Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT9702-QZ
Order Code4223872
Also Known AsGTIN UPC EAN: 5035048056424
Your Part Number
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$14.003 |
Price for:1 Set
Minimum: 1
Multiple: 1
US$14.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT9702-QZ
Order Code4223872
Also Known AsGTIN UPC EAN: 5035048056424
Kit Contents-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Extreme2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance
- Unique carbide grade for long life and greater durability
- Hardened body for extra strength and reduce breakage
- Innovative tip design provides an efficient drilling action and reduce walking for greater accuracy
- Milled flute for fast drilling and special copper brazing to withstand high temperatures
- Suitable for fast drilling of plug anchor or clearance holes in masonry stone concrete brick & block
- Supplied in a plastic cassette case
Contents
5.5mm x 160mm, 7mm x 160mm, 8mm x 160mm, 10mm x 160mm Drill Bits
Technical Specifications
Kit Contents
-
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274