Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT99580-QZ
Order Code3391907
Also Known AsGTIN UPC EAN: 5035048542392
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT99580-QZ
Order Code3391907
Also Known AsGTIN UPC EAN: 5035048542392
External Diameter125mm
Bore Size22.23mm
Thickness6mm
Operating Speed Max80m/s
Product Range-
Product Overview
- Ceramic High Density Abrasive Grains
- Up to 4x Life versus aluminium oxide discs
- Up to 35% additional runtime & faster cutting
- Ideal for Professional, Industrial & Cordless Users
Technical Specifications
External Diameter
125mm
Thickness
6mm
Product Range
-
Bore Size
22.23mm
Operating Speed Max
80m/s
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16