Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST1-70704
Order Code3375402
Also Known AsGTIN UPC EAN: 3253561707049
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST1-70704
Order Code3375402
Also Known AsGTIN UPC EAN: 3253561707049
Carrying Case MaterialPP (Polypropylene)
External Height331mm
External Width440mm
External Depth185mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A versatile and extremely portable interconnecting system lets you reconfigure your toolbox as you need it. Ideal for professionals in finishing and maintenance fields including technicians, electricians, HVAC, carpenters.
- Bi material handle on top of each unit
- Ball Bering slides making the products reliable for heavy duty jobs
- Made from polypropylene plastic
- Side clips for stacking
- Metal hinges & heavy duty metal latches
- Removable cups and dividers on top, storage for tools in the bottom, Volume 14 Ltr
- Dimensions (HxWxD): 331mm x 440mm x 185mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
440mm
Product Range
-
External Height
331mm
External Depth
185mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Iceland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Iceland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.56