You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MBT0013

Environment Science Board BME280/DS18B20/ML8511/TCS34725/TDS, For BBC micro:bit Boards

DFROBOT MBT0013
DFROBOT MBT0013
DFROBOT MBT0013
DFROBOT MBT0013
DFROBOT MBT0013
DFROBOT MBT0013
DFROBOT MBT0013
DFROBOT MBT0013
DFROBOT MBT0013
DFROBOT MBT0013
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
MBT0013
Order Code:
3517967
Technical Datasheet:
MBT0013   Datasheet
See all Technical Docs

Alternatives for MBT0013

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
BME280, DS18B20, ML8511, TCS34725, TDS

:
Environment Science Board BME280/DS18B20/ML8511/TCS34725/TDS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Environment science board for micro:bit (V1.0) is designed with highly symbolic trees, houses and snowy mountains. On a wide and easy-to-use PCB, it integrates many sensor modules of nature and science. Including UV sensor, temperature sensor, humidity sensor, air pressure sensor, sound sensor, colour sensor, light sensor, water temperature sensor, TDS water quality sensor, buzzer, OLED display, etc. It is rich in knowledge including a wide range of applications. Extended GPIOs are set and it supports gravity series sensors. The bottom is designed with PMMA (acrylic) to enhance the ease of use and durability. It supports Makecode and Mind + platforms.
  • Integrate OLED display
  • Rich in knowledge
  • Initial to observe and ease to play
  • 3.5V to 5V (AAA 1.5V battery x3) power supply
  • GPIO: P1, P2, P8, P12, UART, I2C
  • ML8511 UV sensor, BME280 sensor, TCS34725 colour sensor
  • DS18B20 waterproof temperature sensor
  • TDS water quality sensor, capacitive soil moisture sensor, WS2812 RGB-LED
  • Dimension is 196mm x 110.6mm

No Longer Manufactured

US$67.337

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$67.337
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --