You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DZ23C15-7-F

Zener Single Diode, Array, 15 V, 300 mW, SOT-23, 5 %, 3 Pins, 150 °C

DIODES INC. DZ23C15-7-F
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DZ23C15-7-F
Order Code:
1773572
Product Range
DZ23C Series
Technical Datasheet:
DZ23C15-7-F   Datasheet
See all Technical Docs

Product Range Selector (DZ23C Series)

See all from this product range

Product Overview

The DZ23C15-7-F is a dual surface mount Zener Diode with moulded plastic/green moulding compound case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated insertion.
  • Dual Zener in common cathode configuration
  • 300mW Power dissipation
  • ΔVz For both diodes in one case is <=5%
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability

Applications

Automation & Process Control, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V

:
300mW

:
SOT-23

:
5%

:
3Pins

:
150°C

:
DZ23C Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1773572RL Check stock

No Longer Stocked

US$0.718

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$0.718
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$0.366
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$0.154
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.122
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ US$0.081
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ US$0.073
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ US$0.055
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.