Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No63512
Order Code4224692
Also Known AsGTIN UPC EAN: 5010559635122
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$43.309 |
Price for:1 Set
Minimum: 1
Multiple: 1
US$43.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No63512
Order Code4224692
Also Known AsGTIN UPC EAN: 5010559635122
Kit Contents-
Torx Tip Size-
Handle Type-
Blade Length-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Expert Quality, socket bits, E sockets and Draper Torx - STAR® key set
- The sockets bits are manufactured from chrome vanadium steel and the bits are manufactured from S2 steel
- All are correctly hardened and tempered with a satin chrome plated finish
- The Draper Torx - STAR® keys are manufactured from S2 Steel which is also correctly hardened and tempered with a satin chrome finish to prevent rust
- Supplied complete in a two tone 1/2 drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
Contents
5x 1/4" Sq. Dr. E Sockets: E4, E5, E6, E7, E8, 5x 1/2" Sq. Dr. E Sockets: E16, E18, E20, E22, E24, 7x 3/8" Sq. Dr. E Sockets Bits: E10, E15, E20, E25, E27, E30, E40, 7x 3/8" Sq. Dr. Draper Torx - STAR® Sockets Bits: T10, T15, T20, T25, T27, T30, T40, 5x 1/2" Sq. Dr. Draper Torx - STAR® Sockets Bits: T45, T50, T55, T60, T70, 9x Draper Torx - STAR® Keys: T10, T15, T20, T25, T27, T30, T40, T45, T50
Technical Specifications
Kit Contents
-
Handle Type
-
Product Range
-
Torx Tip Size
-
Blade Length
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78