Quantity | Price (ex VAT) |
---|---|
1+ | US$125.049 |
Product Information
Product Overview
Designed for use in mechanical, electrical, plumbing, heating and building fields, a versatile high-performance inspection camera engineered to provide excellent performance in all hard to inspect places and with the added benefit of having a waterproof camera for submerged applications. The large 3.5" LCD screen features image capture, record and playback functions and the super bright 6 LED lights to help illuminate even the darkest areas. Fitted with 8.5mm x 1m flexible inspection cable and Supplied with three attachments (hook, mirror, magnet) and an 8G SD card. Powered by 4x AA batteries (Supplied separately) and stored in a padded plastic storage case.
- Waterproof for submerged applications
- Image capture, record and playback
- 8.5mm Camera
- Super bright 6 LED lights
- 1M flexible inspection cable and supplied with three attachments (hook, mirror, magnet) and an 8G Micro SD card
- Powered by 4x AA batteries (supplied separately)
- Stored in a padded plastic storage case
Contents
Inspection Camera, 3x Attachments (Hook, Mirror, Magnet), 8GB SD Card & Padded Storage Case
Technical Specifications
Draper Tools - Inspection Cameras
-
-
-
-
No SVHC (19-Jan-2021)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate