Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part NoGT9
Order Code4223463
Also Known AsGTIN UPC EAN: 5010559787753
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$25.514 |
Price for:Each
Minimum: 1
Multiple: 1
US$25.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part NoGT9
Order Code4223463
Also Known AsGTIN UPC EAN: 5010559787753
Temperature Max-
Run Time20min
Fuel Capacity-
Weight-
External Height-
External Width-
External Depth115mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Temperature Max
-
Fuel Capacity
-
External Height
-
External Depth
115mm
SVHC
No SVHC (19-Jan-2021)
Run Time
20min
Weight
-
External Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087