You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DSM20KIT

Circular Saw, Multi, 220 V, 710 W, UK Plug

DREMEL DSM20KIT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
DSM20KIT
Order Code:
2213599
Also Known As:
GTIN UPC EAN: 8710364060733
Technical Datasheet:
DSM20KIT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Electric

:
230V

:
710W

:
-

:
-

:
Multi

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Ultimate compact saw which can easily perform precise straight, plunge and flush cuts in materials up to 20mm thick. Comes with a wide variety of abrasive cutting wheels, which work with in wood, metal, plastics, stoneware and tiles.
  • Excellent line of sight: for accurate cutting
  • Material cut thickness:- 20mm
  • Powerful 710W motor
  • Adjustable depth guide
  • Dust extraction port
  • No load speed:17.000 1/min

Contents

Saw, 1x Multipurpose Carbide Cutting Wheel, 3x Metal and Plastic Cutting Wheel, Vacuum Cleaner Attachment, Straight Edge Guide, DVD, Storage case

Also Known As

GTIN UPC EAN: 8710364060733

No Longer Stocked

US$207.958

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$207.958
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --