Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$34.277 |
12+ | US$32.039 |
96+ | US$29.453 |
1000+ | US$27.148 |
Price for:Each
Minimum: 1
Multiple: 1
US$34.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC926
Order Code207949
Technical Datasheet
Battery Voltage12V
Battery Size Code926
Battery TechnologyAlkaline
Battery Capacity13Ah
Battery TerminalsScrew
External Height127mm
External Width136.5mm
Pack Quantity1
Battery Type / Size926
External Depth73mm
Weight1.39kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Terminals
Screw
External Width
136.5mm
Battery Type / Size
926
Weight
1.39kg
Battery NEDA Code
-
Product Range
-
Battery Size Code
926
Battery Capacity
13Ah
External Height
127mm
Pack Quantity
1
External Depth
73mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate