Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No970-0030
Order Code1894905
Tip / Nozzle O.D.-
Shaft Diameter8mm
Length16.6mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 970-0030 is a circular Hand Hole Cutter suitable for sheet steel, stainless, non-ferrous metals and plastics. The friction reducing thrust bearings make hole punching effortless. Reducing force required by approximately 65%. Heat treated steel punches and dies manufactured to close tolerances will punch burr free holes up to 2mm thick in steel and 3mm thick in aluminium. It is also ideal for switchgear manufacturers, electricians, plumbers and handi-crafters.
- Punches and dies are made from case hardened steel to give reduce wear and give long life
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
16.6mm
SVHC
No SVHC (15-Jun-2015)
Shaft Diameter
8mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08