Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | US$1.822 | 
| 4+ | US$1.621 | 
Price for:Pack of 8
Minimum: 1
Multiple: 1
US$1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Self adhesive felt pads with a strong adhesive coating. Ideal to protect flooring and other surfaces.
- Will bond to most materials
 
Technical Specifications
Size (mm)
25mm
Thread Size - Metric
-
External Diameter
38mm
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019