Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02009
Order Code3382936
Product RangeDuratool - Coach Bolts
Thread Size - Imperial-
Thread Size - MetricM6
Head TypeRound
Thread Length95mm
External Length100mm
Fastener MaterialStainless Steel
Fastener Plating-
Product RangeDuratool - Coach Bolts
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Ideal for outdoor conditions
- Maintenance free and corrosion resistant
- Suitable for high quality performance applications
- M6 thread (6mm Ø)
- Length: 100mm
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Head Type
Round
External Length
100mm
Fastener Plating
-
SVHC
No SVHC (16-Jan-2020)
Thread Size - Metric
M6
Thread Length
95mm
Fastener Material
Stainless Steel
Product Range
Duratool - Coach Bolts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78