Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$41.326 |
| 3+ | US$38.110 |
Price for:Each
Minimum: 1
Multiple: 1
US$41.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This circuit breaker finder and socket tester has been designed to identify the correct circuit breaker or fuse in the particular circuit under test. The transmitter also doubles as a conventional socket tester enabling faults to be found in UK mains electrical sockets.
- Provides quick and easy location of the relevant circuit breaker or fuse
- Socket tester detects missing earth/ neutral, live earth/ neutral reverse or correct function
- LED light on receiver for use in dimly lit locations
- Low battery indication on receiver
- Transmitter works on 220Vac
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305