Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03092
Order Code3383032
Product RangeDuratool Wrecking Bars
Your Part Number
522 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$6.392 |
| 2+ | US$6.191 |
| 4+ | US$5.869 |
| 10+ | US$5.615 |
Price for:Each
Minimum: 1
Multiple: 1
US$6.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03092
Order Code3383032
Product RangeDuratool Wrecking Bars
Overall Length600mm
Blade Width25mm
Blade MaterialCarbon Steel
Product RangeDuratool Wrecking Bars
SVHCTo Be Advised
Product Overview
A traditional style hardened steel wrecking bar with hexagonal profile and both claw and chisel ends for prising, dismantaling and demolition.
- Suitable for removing nails, dismantling, prising and opening
- Made from high carbon steel hardened and tempered
- Claw and chisel
- Red, rust-resistant finish
- Length: 600mm (24")
Technical Specifications
Overall Length
600mm
Blade Material
Carbon Steel
SVHC
To Be Advised
Blade Width
25mm
Product Range
Duratool Wrecking Bars
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.058