Print Page
Image is for illustrative purposes only. Please refer to product description.
292 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$16.924 |
| 4+ | US$15.839 |
Price for:Each
Minimum: 1
Multiple: 1
US$16.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03179
Order Code4161239
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial10.71"
External Height - Metric272mm
External Width - Imperial22.36"
External Width - Metric568mm
External Depth - Imperial16.14"
External Depth - Metric410mm
Product Range-
SVHCTo Be Advised
Product Overview
A quick and simple storage solution for use both in the home or workplace. With its tough and durable folding design this stackable crate is ideal for transporting numerous items in your car or van, and is a great solution for caravanning and camping where space is at a premium. Once emptied, it folds down flat and can be easily stored away until its required again.
- Folding and stackable storage crate
- Quick and simple fold out, space saving design
- Tough and durable polypropylene construction with a quality feel
- 4x Spring loaded dowels for secure stacking (retract when box is filled on a flat surface)
- External Dimensions (HxWxD): 272x410x568mm
- Internal Dimensions (HxWxD): 240x362x525mm
- Folded Dimensions (HxWxD): 75x410x568mm
- Weight Tolerance: 30kg (when filled)
- Compatible with D01955 and D03178 folding trolleys (sold separately)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
272mm
External Width - Metric
568mm
External Depth - Metric
410mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
10.71"
External Width - Imperial
22.36"
External Depth - Imperial
16.14"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8