Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoFF10135
Order Code3383144
Product RangeDuratool - Frame Fixings
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoFF10135
Order Code3383144
Product RangeDuratool - Frame Fixings
Thread Size - Imperial-
Thread Size - MetricM10
Head TypePozidriv
Thread Length-
External Length135mm
Fastener MaterialNylon (Polyamide)
Fastener PlatingBright Zinc
Product RangeDuratool - Frame Fixings
SVHCTo Be Advised
Product Overview
- Pozidriv head screw
- Through fixing eliminating the need for marking and repositioning
- The plug supports the screw along its total length
- Nylon plug body
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Head Type
Pozidriv
External Length
135mm
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Thread Size - Metric
M10
Thread Length
-
Fastener Material
Nylon (Polyamide)
Product Range
Duratool - Frame Fixings
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181510
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36