Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.305 |
10+ | US$2.184 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
US$2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMOD0
Order Code3383280
Product RangeDuratool - Modesty Blocks
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product RangeDuratool - Modesty Blocks
SVHCTo Be Advised
Product Overview
- Manufactured in long lasting polyamide
- 3 Screw fixings per block (accepts No. 8 screw)
- Dimensions: 36mm x 13mm x 13mm
- Supplied in packs of 10
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
Duratool - Modesty Blocks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052