You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1978247

Labelling Printer, Mobile, Bluetooth, 24 mm, UK Plug

DYMO 1978247
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
1978247
Order Code:
2805479
Product Range
Dymo Label Printers
Also Known As:
GTIN UPC EAN: 3501179782478
Technical Datasheet:
1978247   Datasheet
See all Technical Docs

Product Range Selector (Dymo Label Printers)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Portable

:
-

:
-

:
Dymo Label Printers

:
-

:
Dymo° D1 Label Cassettes 6, 9, 12, 19 & 24mm Widths

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Free DYMO Connect mobile app works with Android or iOS devices for an intuitive labelling experience
  • Bluetooth connectivity allows for quick, seamless setup with a smartphone or tablet
  • Design labels using borders, styles and the most popular Google and Apple font libraries
  • DYMO Connect features spellcheck and voice-to-text help reduce errors and save time
  • Prints labels from 6 - 24mm wide in a variety of colours
  • Automatic cutter makes multi-label printing effortless
  • Includes rechargeable battery, no other batteries required
  • Various label types also available

Contents

Label printer, D1 starter label cassette (24mm x 3m, black-on-white), USB cable, AC adaptor and quick start guide

Also Known As

GTIN UPC EAN: 3501179782478

Contact Sales for a quote

Request quote (min. US$600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$199.892

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$199.892
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --