Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMODE
Manufacturer Part NoC-TC-HDMI.
Order Code3531744
Also Known AsGTIN UPC EAN: 8400800036780
Technical Datasheet
102 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$10.238 |
3+ | US$9.380 |
Price for:Each
Minimum: 1
Multiple: 1
US$10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-TC-HDMI.
Order Code3531744
Also Known AsGTIN UPC EAN: 8400800036780
Technical Datasheet
Inter Series Connector AUSB 2.0 Type C
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This convenient adaptor provides an extra HDMI ouput, ideal for adding an additional display to your laptop or USB-C enabled mobile device.
- Supports HDMI resolutions up to 4K UHD @30Hz
- Plug and play operation, no drivers necessary
- USB bus powered, no external power supply required
- Cable length 190mm
- 1 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: USB-C Source device must support DP Alt-mode
Technical Specifications
Inter Series Connector A
USB 2.0 Type C
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45