You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1100 (PK2)

37dB Foam Ear Plugs Un-Corded Single Pair

E.A.R. 1100 (PK2)
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E.A.R. E.A.R.
Manufacturer Part No:
1100 (PK2)
Order Code:
3375209
Product Range
E.A.R - Soft Earplugs
Technical Datasheet:
1100 (PK2)   Datasheet
See all Technical Docs

Product Range Selector (E.A.R - Soft Earplugs)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Uncorded

:
37dB

:
E.A.R - Soft Earplugs

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

3M™ E-A-R™ Foam earplugs are made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort. Ideal for use where noise is a problem either in work or leisure activities.
  • Pre-shaped PU foam
  • Non-irritating foam
  • Adjust to shape and size of ear canal to ensure a secure, safe fit
  • Disposable and easy to use
  • Protection Level: 95dB(A) - 110dB(A)
  • Attenuation Rating: 37dB

551 In stock

Supplier Direct Ship

With you in 5 business days

Only available to customers within the EU - For a quote please contact your local sales team

US$0.857

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$0.857
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$0.734
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --