You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FP01800

28dB Classic Foam Ear Plugs, 50x 5 Pairs - (Box)

E.A.R. FP01800
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E.A.R. E.A.R.
Manufacturer Part No:
FP01800
Order Code:
3376762
Product Range
E.A.R - Classic Ear Plugs
Also Known As:
GTIN UPC EAN: 5015415107119
Technical Datasheet:
FP01800   Datasheet
See all Technical Docs

Product Range Selector (E.A.R - Classic Ear Plugs)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Uncorded

:
28dB

:
E.A.R - Classic Ear Plugs

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

3M™ E-A-R™ Classic earplugs are made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort. Ideal for use where noise is a problem either in work or leisure activities.
  • Hygienically packed
  • Protection to SNR 29
  • Lightweight and comfortable
  • Protection Level: 87dB(A) - 98dB(A)
  • Attenuation Rating: 28dB

Also Known As

GTIN UPC EAN: 5015415107119

Available for back order

Supplier Direct Ship

Only available to customers within the EU - For a quote please contact your local sales team

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

US$69.034

Pricing is unavailable. Please contact customer services.

Price for:
Box of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$69.034
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$66.858
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --