Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 3065-05B
Order Code1437546
Product RangeEA-PS 3000 B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 3065-05B
Order Code1437546
Product RangeEA-PS 3000 B Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max65V
Output Current Min0A
Output Current Max5A
Power Rating325W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 3000 B Series
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
The EA-PS 3065-05B is a 0-65V, 0-5A, 325W power supply. With no external heatsinks and improved safety in all sockets this is an ideal piece for schools and laboratories.
- Digital display
- Adjustment coarse and fine
- Over temperature protected
- Constant current and constant voltage mode
- Parallel and series connection
- Programming via UTA 12
- Control and monitoring via PC
Applications
Test & Measurement, Power Management
Contents
Power cord and user manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
325W
Supply Voltage Max
230VAC
Product Range
EA-PS 3000 B Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
65V
Output Current Max
5A
Supply Voltage Min
115VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10