Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEAO
Manufacturer Part No600-4000-00
Order Code185668
Technical Datasheet
For Use WithSwisstac Series Illuminated Pushbutton switches
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 600-4000-00 is an illuminated Pushbutton Actuator with maintained and momentary switching action. It has 18 x 18mm square front shape and T1-3/4MG lamp socket connection method. This raised mount actuator is suitable for Swisstac series illuminated pushbutton switches.
- Maintain to momentary action is switchable and reversible
Applications
Industrial
Technical Specifications
For Use With
Swisstac Series Illuminated Pushbutton switches
Product Range
-
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006