Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM225A/22(RAC120)
Order Code2534834
Product RangeDILM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$1,258.501 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,258.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM225A/22(RAC120)
Order Code2534834
Product RangeDILM
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage1kV
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles3 Pole
Switching Power AC3108kW
Switching Current AC1386A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC376A
Product RangeDILM
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
386A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
108kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
76A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.54