You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

614NM

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 20.6 CFM

EBM-PAPST 614NM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
614NM
Order Code:
2611293
Product Range
600N
Technical Datasheet:
614NM   Datasheet
See all Technical Docs

Product Range Selector (600N)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
DC

:
Square

:
24VDC

:
60mm

:
25mm

:
Ball Bearing

:
28dBA

:
20.6CFM

:
20.6CFM

:
35m³/h

:
2 Lead Wires

:
4100rpm

:
-

:
IP20

:
0.59m³/min

:
600N

:
1.3W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 600N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
  • Electronic protection against reverse polarity
  • Exhaust over struts direction of air flow
  • Clockwise direction of rotation
  • Connection via 22AWG single wires
  • Speed signal
  • Go
  • No-Go alarm
  • Moisture protection

Available for back order

Deliveries start from 1/13/22

Notify me when back in stock

US$48.348

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$48.348
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$44.472
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$42.568
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ US$39.658
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --