Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEHB6810
Order Code4223666
Also Known AsGTIN UPC EAN: 5012095617389
Your Part Number
No Longer Manufactured
Product Overview
- Compact tool suitable for 6mm, 8mm, & 10mm copper pipe, alluminium, brass and other non-ferrous metals
- Manufactured from carbon steel for strength and durability
- Features a calibration scale for easy accurate bending of right, left and offset bends upto 1800
- Ideal for plumbers and engineers installing central heating, air conditioning, refrigeration and other general installation jobs
Technical Specifications
Tube O.D.
-
Bending Capacity
-
SVHC
No SVHC (17-Dec-2015)
Bender Type
Pipe
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45