Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEMV-3
Order Code3375963
Product RangeEclipse - Mechanics Vices
Also Known AsGTIN UPC EAN: 5012095067214
Your Part Number
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$92.152 |
Price for:Each
Minimum: 1
Multiple: 1
US$92.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoEMV-3
Order Code3375963
Product RangeEclipse - Mechanics Vices
Also Known AsGTIN UPC EAN: 5012095067214
Jaw Width100mm
Jaw Opening Max109mm
Product RangeEclipse - Mechanics Vices
SVHCNo SVHC (17-Dec-2015)
Product Overview
Mechanics Vices for a variety of metal working applications. Available in a range of jaw widths. High quality cast iron mechanics vices capable of achieving up to 4000kg of clamping force for general metal working applications.
- Hardened steel jaw plates and cast iron body can achieve up to 4000 Kgf clamping force
- Strong and durable with excellent shock adsorbing properties
- Tommy bar will bend before the vice becomes over stressed
- Sliding jaw is precision milled to a high tolerance for a fast smooth operation
- Base has fixing holes for bench mounting
- Fibre grips, swivel bases and spare jaw plates are available as accessories
Technical Specifications
Jaw Width
100mm
Product Range
Eclipse - Mechanics Vices
Jaw Opening Max
109mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.57