Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECOBAG
Manufacturer Part No236
Order Code3391161
Product RangeEcobag - Bin Liners
Also Known AsGTIN UPC EAN: 5019685005304
Unable to Retrieve Availability Information
Product Information
ManufacturerECOBAG
Manufacturer Part No236
Order Code3391161
Product RangeEcobag - Bin Liners
Also Known AsGTIN UPC EAN: 5019685005304
External Height - Imperial22.44"
External Height - Metric570mm
External Width - Imperial17.72"
External Width - Metric450mm
Product RangeEcobag - Bin Liners
Product Overview
A handy dual purpose bag, ideal for use in small bins or as a handy carrier bag to keep in the car/van.
- Size: 15 Litres, 450 x 570mm
- Circumference (Rim): 900mm
- Gauge: 52
- Quantity on Roll: 40
- Made from virgin plastic for increased strength
Technical Specifications
External Height - Imperial
22.44"
External Width - Imperial
17.72"
Product Range
Ecobag - Bin Liners
External Height - Metric
570mm
External Width - Metric
450mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18