You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T701

LED Lamp, Solar Wall, 1.6 W

ENER-J T701
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENER-J ENER-J
Manufacturer Part No:
T701
Order Code:
3532489
Also Known As:
GTIN UPC EAN: 7061255775863

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Lights, Outdoor

:
Solar

:
Outdoor Use

:
-

:
LED

:
5m

:
Cool White

:
5500K

:
126mm

:
96mm

:
5V

:
50mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Motion-sensing LED wall light that is ideal for use in courtyards, gardens, driveways, patios, porches etc.
  • Adopted poly-crystalline silicon solar panel with a photoelectric conversion rate of up to 90%
  • No wiring required, just mount the light on a suitable wall
  • Built-in day and night sensor
  • Light illuminates when motion is detected, switches off after 10 seconds of inactivity
  • Auto-recharging battery
  • Detection range: 5m
  • Recharge time: 6-8 hours

Also Known As

GTIN UPC EAN: 7061255775863

56 In stock

Supplier Direct Ship

With you in 5 business days

Only available to customers within the EU - For a quote please contact your local sales team

US$7.412

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$7.412
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ US$6.528
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --