You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
633288
633288 -ENERGIZER - Battery, Pack of 10, 9 V, PP3, Lithium Manganese Dioxide, 800 mAh, Snap Contact
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 633288
- Order Code:
- 1825610
- Also Known As:
- GTIN UPC EAN: 7638900332889
- Technical Datasheet:
- 633288 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9V
- :
- PP3
- :
- Lithium Manganese Dioxide
- :
- 800mAh
- :
- Snap Contact
- :
- -
- :
- 49mm
- :
- 26.5mm
- :
- 17.5mm
- :
- 33.9g
- :
- 6AM6
- :
- 1604LC
- :
- -
Technical Docs (2)
Product Overview
- Up to 10 year shelf life
- Lasts up to 65% longer than Energizer standard alkaline 9V in smoke detectors
- Up to 10 year back-up in AC powered smoke detectors
- Wide operating temperature range (-40° to +60°C)
- Lightweight - 25% lighter than alkaline 9V
- Bulk pack
- Typical applications include:
- Smoke detectors, medical equipment, alarm sensors, magnetic card locks & professional audio devices
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/24/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
Quantity | Price | Your Price |
---|---|---|
1+ | US$126.00 | |
5+ | US$102.004 | |
10+ | US$99.96 |
Pricing is unavailable. Please contact customer services.