You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
633472
633472 -ENERGIZER - Battery, Pack of 10, 1.5 V, AAA, Lithium Iron Disulphide, 1.25 Ah
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 633472
- Order Code:
- 1785685
- Product Range
- Energizer Ultimate Lithium
- Also Known As:
- GTIN UPC EAN: 7638900343533
- Technical Datasheet:
- 633472 Datasheet
Product Range Selector (Energizer Ultimate Lithium)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- AAA
- :
- Lithium Iron Disulphide
- :
- 1.25Ah
- :
- Raised Positive and Flat Negative
- :
- 10.5mm
- :
- 44.5mm
- :
- -
- :
- -
- :
- 7.6g
- :
- FR03
- :
- 24LF
- :
- Energizer Ultimate Lithium
Technical Docs (2)
Product Overview
- Lasts 7x longer than standard alkaline batteries in digital cameras
- Minimal capacity loss at low temperatures
- 33% less weight than alkaline equivalent
- Thermal overload protection
- Up to 10 year shelf life
- Operating temperature range -40°C to +60°C
Contents
Contents: Batteries only
Also Known As
49 In stock Need more?
49 deliver in 2-3 days from our UK warehouse :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
With you in 3 business days
Order before 3pm
Monday to Friday excluding National Holidays
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
Quantity | Price | Your Price |
---|---|---|
1+ | US$38.598 | |
5+ | US$34.062 | |
10+ | US$30.464 | |
20+ | US$27.566 | |
50+ | US$27.02 |
Pricing is unavailable. Please contact customer services.