You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
638487
638487 -ENERGIZER - Torch, Spotlight, White, Lantern, Cree LED, 463LM, 505m
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 638487
- Order Code:
- 2494849
- Also Known As:
- GTIN UPC EAN: 3426050019378
- Technical Datasheet:
- 638487 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lantern
- :
- Cree LED
- :
- 463lm
- :
- 505m
- :
- LR820 Batteries x 1
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Suited for search & rescue and security applications
- Strong spot with halo flood
- Swivel head to direct light
- Push button switch on handle
- 1x Cree® XRE white LED delivers 643lm in high mode, 369lm in medium mode and 125lm in low mode
- Battery life: Up to 34 hours in high mode and 127 hours in low mode
- Requires 1x 6V LR820 Alkaline lantern battery (included)
- Weight: 7.93kg with battery and 893g without battery
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each