You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E300112400
E300112400 -ENERGIZER - Battery, E91, 1.5 V, AA, Alkaline, Raised Positive and Flat Negative, 14.5 mm
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E300112400
- Order Code:
- 2507371
- Product Range
- Energizer Max
- Also Known As:
- GTIN UPC EAN: 7638900410242
- Technical Datasheet:
- E300112400 Datasheet
Product Range Selector (Energizer Max)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 14.5mm
- :
- 50.5mm
- :
- -
- :
- -
- :
- 23g
- :
- LR6
- :
- 15A
- :
- Energizer Max
Technical Docs (1)
Product Overview
- 10 Year Power Seal shelf life
- Guaranteed against leakage
- 0% Mercury content
Contents
Contents: Batteries only
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/24/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
Quantity | Price | Your Price |
---|---|---|
1+ | US$14.406 | |
5+ | US$10.808 | |
10+ | US$10.164 | |
20+ | US$9.198 | |
50+ | US$8.232 |
Pricing is unavailable. Please contact customer services.